|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC79L05ACPRAG
Manufacturer Part #:

MC79L05ACPRAG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Negative
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: - 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: - 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: - 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Negative
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC79L05
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD40106BE Inverters 13,376
L78L33ACZ Linear Voltage Regulators 16,100
LM78L05ACZ Linear Voltage Regulators 1,558
1-2199298-2 IC & Component Sockets 74,920
CD4093BE Logic Gates 12,382
TL072IP Operational Amplifiers - Op Amps 9,908
IRF9640PBF MOSFET 2,492
R82DC3100AA50J Film Capacitors 29,511
ULN2004ADR Darlington Transistors 4,417
SN74LS32N Logic Gates 2,268
Real Time Availability
Stock:
7,069 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.336
  100: $0.188
  1,000: $0.141
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.121
  10,000: $0.113
  24,000: $0.104
  50,000: $0.10
  100,000: $0.096

To add to a project, please Log In.


147914401 188492425 197847692 106889023