|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC79L05ACPG
Manufacturer Part #:

MC79L05ACPG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Negative
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: - 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: - 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: - 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Negative
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC79L05
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM78L05ACZ Linear Voltage Regulators 1,558
MC7805CTG Linear Voltage Regulators 10,893
MC78L05ACPG Linear Voltage Regulators 8,382
271-100K-RC Metal Film Resistors - Through Hole 268,698
K103K15X7RH5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 6,446
DS1110S-100+ Delay Lines / Timing Elements 99
MC78L09ACPG Linear Voltage Regulators 2,582
ECS-36-S-1X Crystals 805
271-1K/AP-RC Metal Film Resistors - Through Hole 118,000
271-12.1K-RC Metal Film Resistors - Through Hole 1,332
Real Time Availability
Stock:
5,799 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.336
  100: $0.188
  1,000: $0.141
  2,000: $0.121
  10,000: $0.113
  24,000: $0.104
  50,000: $0.10
  100,000: $0.096

To add to a project, please Log In.


147914401 188492425 197847692 106889023