|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC79L05ABPRAG
Manufacturer Part #:

MC79L05ABPRAG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Negative
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: - 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: - 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: - 7 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Negative
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC79L05
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC512-I/SM EEPROM 15,295
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,789
LM158DT Operational Amplifiers - Op Amps 12,584
SN74LVC2T45DCUR Translation - Voltage Levels 34,122
LM2676S-5.0/NOPB Voltage Regulators - Switching Regulators 2,928
C2D05120A Schottky Diodes & Rectifiers 1,430
CVFD20065A Schottky Diodes & Rectifiers 1,838
H1102FNL Transformers Audio & Signal 3,508
3296W-1-103LF Trimmer Resistors - Through Hole 3,379
MC78L05ABPG Linear Voltage Regulators 4,500
Real Time Availability
Stock:
696 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.342
  100: $0.215
  1,000: $0.166
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.142
  10,000: $0.132
  24,000: $0.125
  50,000: $0.122
  100,000: $0.117

To add to a project, please Log In.


197847692 106889023 147914401 188492425