|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC79L05ABPG
Manufacturer Part #:

MC79L05ABPG

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: - 5 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: - 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: - 7 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Negative
PSRR / Ripple Rejection - Typ: 49 dB
Series: MC79L05
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3227EEAE+ RS-232 Interface IC 488
ECA-1EM471 Aluminum Electrolytic Capacitors - Leaded 9,476
LP2950ACZ-5.0G LDO Voltage Regulators 2,863
SN74HC04N Inverters 5,661
271-100K-RC Metal Film Resistors - Through Hole 268,698
LT1009ILP Voltage References 812
DG412DJ-E3 Analog Switch ICs 641
CD4089BE Multipliers / Dividers 500
C322C392J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 814
271-20K-RC Metal Film Resistors - Through Hole 138,369
Real Time Availability
Stock:
3,724 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.368
  100: $0.232
  1,000: $0.179
  2,000: $0.153
  10,000: $0.142
  24,000: $0.135
  50,000: $0.132
  100,000: Quote

To add to a project, please Log In.


106889023 197847692 188492425 147914401