Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC7918CTG
Manufacturer Part #:

MC7918CTG

Manufacturer:

Description: Linear Regulators - Standard 18V 1A Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Negative
Output Voltage: - 18 V
Output Current: 1 A
Load Regulation: 360 mV
Input Voltage MAX: - 20 V
Line Regulation: 360 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: - 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 59 dB
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
322 Can Ship Immediately

On Order: 2450 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  25: $0.395
  100: $0.286
  500: $0.24
  1,000: $0.20
  2,000: $0.185
  5,000: $0.168

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
NC3FAH2
XLR Connectors 3C FEMALE RECEPT
Neutrik
1: $1.78
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40
MC7815CTG
Linear Regulators - Standard 15V 1A Postive
ON Semiconductor
1: $0.40
78F102J-RC
Fixed Inductors 1.0mH 5%
Bourns
1: $0.18
L7818CV
Linear Regulators - Standard 18V 1.0A Positive
STMicroelectronics
1: $0.63
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
MC7915CTG
Linear Regulators - Standard 15V 1A Negative
ON Semiconductor
1: $0.48
MC7924CTG
Linear Regulators - Standard 24V 1A Negative
ON Semiconductor
1: $0.48
MC7818CTG
Linear Regulators - Standard 18V 1A Postive
ON Semiconductor
1: $0.40
MC7818ACTG
Linear Regulators - Standard 18V 1A Postive
ON Semiconductor
1: $0.42
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
MC7912CTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.48
MC7818BTG
Linear Regulators - Standard 18V 1A Postive
ON Semiconductor
1: $0.47
SPPJ320600
Pushbutton Switches 0.2 Amp at 30 Volts 1 N
ALPS
1: $0.88
URY2A101MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.42


000000001