Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC7905ACD2TG
Manufacturer Part #:

MC7905ACD2TG

Manufacturer:

Description: Linear Regulators - Standard 5V 1A Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Negative
Output Voltage: - 5 V
Output Current: 1 A
Load Regulation: 100 mV
Input Voltage MAX: - 7 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: - 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 70 dB
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
277 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  25: $0.713
  100: $0.503
  500: $0.422
  1,000: $0.352
  2,000: $0.326
  5,000: $0.295

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
MMUN2211LT1G
Transistors Switching - Resistor Biased 100mA 50V ...
ON Semiconductor
1: $0.14
L6932D1.2TR
Low Dropout Regulators - LDO 1.2V 2A Ultra LDO
STMicroelectronics
1: $2.53
0154007.DR
Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Littelfuse
1: $2.10
SN65LVDS32D
LVDS Interface IC Quad Hi-Spd Diff
Texas Instruments
1: $3.05
PIC18F4620-I/PT
8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O
Microchip Technology
1: $6.40
KPJX-4S
DC Power Connectors 4P JACK SOCKET SNAP AND LOCK
Kycon
1: $3.13
ABM3B-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.14
NFE61PT102E1H9L
EMI/RFI Suppressors & Ferrites 1000PF 50V 2.0A EMI
Murata Electronics
1: $0.90
MAX5035BUSA+
DC/DC Switching Converters 1A 76V MAXPower Step-Do ...
Maxim Integrated
1: $4.37
640445-6
Headers & Wire Housings FRCTN LK HDR STR 6P Square ...
TE Connectivity / AMP
1: $0.35
350543-1
Power to the Board CONN PCM 4 POS TIN
TE Connectivity / AMP
1: $1.75
TAJC107K010RNJ
Tantalum Capacitors - Solid SMD 10volts 100uF 10%
AVX
1: $1.25
MC7805ACD2TG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.85
MC7815ACD2TG
Linear Regulators - Standard ANA 1A 15V VREG
ON Semiconductor
1: $0.94


This product is also available in:
000000001