|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M15CTG
Manufacturer Part #:

MC78M15CTG

Manufacturer:

Description:
Linear Voltage Regulators 15V 500mA Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 500 mA
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 17 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 70 dB
Series: MC78M15
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
534302B03553 Heat Sinks 6,158
SM6T6V8A TVS Diodes - Transient Voltage Suppressors 15,508
65600001009 Fuse Holder 4,113
NE5532P Operational Amplifiers - Op Amps 4,364
ULN2003AD Darlington Transistors 6,553
BCR 116 E6327 Bipolar Transistors - Pre-Biased 138,038
LM2595S-ADJ/NOPB Voltage Regulators - Switching Regulators 935
MC79M15CTG Linear Voltage Regulators 3,331
ADUM1210BRZ Digital Isolators 314
SS16-E3/5AT Schottky Diodes & Rectifiers 10,153
Real Time Availability
Stock:
253 Can Ship Immediately

On Order: 2800 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.435
  100: $0.273
  1,000: $0.211
  2,500: $0.18
  10,000: $0.168
  25,000: $0.159
  50,000: $0.155
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023