|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M15CDTG
Manufacturer Part #:

MC78M15CDTG

Manufacturer:

Description:
Linear Voltage Regulators 15V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 500 mA
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 70 dB
Series: MC78M15
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,287
LM4040AIM3-10.0/NOPB Voltage References 2,023
OPA551FAKTWT Operational Amplifiers - Op Amps 703
SRU8043-101Y Fixed Inductors 4,067
MC79M15CDTG Linear Voltage Regulators 2,507
BZV55-C22,115 Zener Diodes 9,837
CFULA455KB2A-B0 Signal Conditioning 176
ELXZ250ELL331MJC5S Aluminum Electrolytic Capacitors - Leaded 1,673
23BR5KLFTR Trimmer Resistors - SMD 936
6056 Test Plugs & Test Jacks 1,166
Real Time Availability
Stock:
5,159 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425