|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M15BTG
Manufacturer Part #:

MC78M15BTG

Manufacturer:

Description:
Linear Voltage Regulators 15V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 500 mA
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 70 dB
Series: MC78M15
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 8,258
M24M02-DRMN6TP EEPROM 5,945
TRF1001 Antennas 3,278
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,116
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,393
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,728
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,323
UFG1E101MPM Aluminum Electrolytic Capacitors - Leaded 8,452
UKW2A102MHD Aluminum Electrolytic Capacitors - Leaded 278
MC79M15BTG Linear Voltage Regulators 438
Real Time Availability
Stock:
1,609 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425