|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M15BDTRKG
Manufacturer Part #:

MC78M15BDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 15V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 500 mA
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 70 dB
Series: MC78M15
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 1,319
LQH43PN220M26L Fixed Inductors 1,922
BMP180 Board Mount Pressure Sensors 21,455
PL-USB2-BLASTER Programmer Accessories 255
AT89C2051-24PU 8-bit Microcontrollers - MCU 22,617
1410189-3 High Speed / Modular Connectors 249
IQA89501G1P5 Networking Modules 17
AD7245AARZ Digital to Analog Converters - DAC 250
SMAZ5V1-13-F Zener Diodes 21,448
MC79M15BDTRKG Linear Voltage Regulators 1,571
Real Time Availability
Stock:
1,274 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425