|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M15BDTG
Manufacturer Part #:

MC78M15BDTG

Manufacturer:

Description:
Linear Voltage Regulators 15V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 500 mA
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 70 dB
Series: MC78M15
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN7382MX Gate Drivers 11,904
LM78M05CDTX/NOPB Linear Voltage Regulators 15,941
UCC28C44DR Switching Controllers 3,854
SS14-E3/61T Schottky Diodes & Rectifiers 36,403
MAX660MX/NOPB Voltage Regulators - Switching Regulators 3,621
ST485BDR RS-422/RS-485 Interface IC 3,399
SN74LVC2G17DCKR Buffers & Line Drivers 7,792
74LVC1G14GW,125 Inverters 33,670
MC33072ADR2G Operational Amplifiers - Op Amps 2,680
MC79M15BDTG Linear Voltage Regulators 2,803
Real Time Availability
Stock:
489 Can Ship Immediately

On Order: 2400 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692