|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M12CTG
Manufacturer Part #:

MC78M12CTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 500mA Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 500 mA
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M12
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 214,076
1N4007 Rectifiers 242,784
39-30-0040 Headers & Wire Housings 5,847
39-30-1049 Headers & Wire Housings 4,154
MC1458P Operational Amplifiers - Op Amps 10,384
FGG.1B.302.CLAD52 Circular Push Pull Connectors 51
MC7805CTG Linear Voltage Regulators 10,896
MC79M12CTG Linear Voltage Regulators 2,346
MC78M05CTG Linear Voltage Regulators 1,412
MC79M05CTG Linear Voltage Regulators 1,312
Real Time Availability
Stock:
3,425 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote

To add to a project, please Log In.


106889023 197847692 147914401 188492425