|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M12BTG
Manufacturer Part #:

MC78M12BTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 500mA Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 500 mA
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M12
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
ADS8528SRGCT Analog to Digital Converters - ADC 529
T491C107K016AT Tantalum Capacitors - Solid SMD 31,648
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,269
5006 Circuit Board Hardware - PCB 89,313
MB8S Bridge Rectifiers 46,176
SS1H10-E3/61T Schottky Diodes & Rectifiers 43,007
LBC3225T101KR Fixed Inductors 14,235
MC79M12BTG Linear Voltage Regulators 875
EEA-FC1E100 Aluminum Electrolytic Capacitors - Leaded 10,527
Real Time Availability
Stock:
2,402 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 197847692