|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M12BDTRKG
Manufacturer Part #:

MC78M12BDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 12V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 500 mA
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M12
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM3440Z171B-10 EMI Filter Beads, Chips & Arrays 30,492
S29AL016J70TFI010 Flash Memory 16,252
ADG611YRUZ Analog Switch ICs 921
TLP126(F) Transistor Output Optocouplers 4,666
NFM21CC223R1H3D Feed Through Capacitors 48,649
CMD15-21VGC/TR8 Standard LEDs - SMD 12,062
74LCX541WM Buffers & Line Drivers 4,201
IHSM7832ER100L Fixed Inductors 439
74LCX541MTC Buffers & Line Drivers 3,533
TC7660SEOA Voltage Regulators - Switching Regulators 917
Real Time Availability
Stock:
1,039 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023