|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M12BDTG
Manufacturer Part #:

MC78M12BDTG

Manufacturer:

Description:
Linear Voltage Regulators 12V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 500 mA
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M12
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2277UA/2K5 Operational Amplifiers - Op Amps 7,388
SN74LVC1G123DCTR Monostable Multivibrator 9,750
EEE-FK1V221P Aluminum Electrolytic Capacitors - SMD 11,912
CY23EP05SXI-1H Phase Locked Loops - PLL 965
C3225X5R1E226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,610
LM358AM Operational Amplifiers - Op Amps 11,239
MC78M05BDTG Linear Voltage Regulators 2,811
SS16-E3/5AT Schottky Diodes & Rectifiers 10,153
MC78M09BDTG Linear Voltage Regulators 1,488
MC79M12CDTG Linear Voltage Regulators 540
Real Time Availability
Stock:
1,443 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023