|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M08CTG
Manufacturer Part #:

MC78M08CTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 500mA Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 500 mA
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 10 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M08
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 15,817
97C08ST DIP Switches / SIP Switches 4,549
ESDA5V3L TVS Diode Arrays 17,204
L7805CV Linear Voltage Regulators 17,989
TS914IDT Operational Amplifiers - Op Amps 1,874
LM317T Linear Voltage Regulators 14,847
CMF5520K000BHEB Metal Film Resistors - Through Hole 1,125
MC79M08BTG Linear Voltage Regulators 1,649
MC79M15CTG Linear Voltage Regulators 3,331
266-270-RC Resistor Networks & Arrays 998
Real Time Availability
Stock:
941 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.435
  100: $0.273
  1,000: $0.211
  2,500: $0.18
  10,000: $0.168
  25,000: $0.159
  50,000: $0.155
  100,000: Quote

To add to a project, please Log In.


106889023 197847692 188492425 147914401