|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M08CDTG
Manufacturer Part #:

MC78M08CDTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 500mA Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 500 mA
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M08
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
L7805CDT-TR Linear Voltage Regulators 6,066
T350E106K025AT Tantalum Capacitors - Solid Leaded 5,787
LM4562NA/NOPB Operational Amplifiers - Op Amps 2,139
PFR0612XHE-SP00 DC Fans 197
RR71C101MDN1 Aluminum Organic Polymer Capacitors 9,295
16SEPF560M Aluminum Organic Polymer Capacitors 891
T350H107K006AT Tantalum Capacitors - Solid Leaded 168
PLF1E100MCL2 Aluminum Organic Polymer Capacitors 264
Real Time Availability
Stock:
3,635 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


188492425 106889023 147914401 197847692