|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M08BDTG
Manufacturer Part #:

MC78M08BDTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 500 mA
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M08
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2F-DC5 Low Signal Relays - PCB 12,715
SL1002A090SM Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 19,452
5006 Circuit Board Hardware - PCB 89,313
MMBT5089LT1G Bipolar Transistors - BJT 123,443
GRM43DR72J104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,255
AD8313ARMZ Logarithmic Amplifiers 194
ADG1409YRUZ Multiplexer Switch ICs 1,293
OPA129UB Operational Amplifiers - Op Amps 205
23AR5KLFTR Trimmer Resistors - SMD 4,117
MC79M08BDTG Linear Voltage Regulators 88
Real Time Availability
Stock:
1,473 Can Ship Immediately

On Order: 2400 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023