|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M08ABTG
Manufacturer Part #:

MC78M08ABTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 500 mA
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M08
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8564ARUZ-REEL Analog Comparators 1,679
TLV320AIC3204IRHBR Interface - CODECs 3,306
FH12S-40S-0.5SH(55) FFC & FPC Connectors 7,264
C3225X7S2A335K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,661
VS-50WQ10FNPBF Schottky Diodes & Rectifiers 10,528
3752 Test Connectors 89
1N4002 Rectifiers 63,997
1N5364BG Zener Diodes 4,314
TZX5V1B-TR Zener Diodes 27,645
SKHCBJA010 Tactile Switches 391
Real Time Availability
Stock:
1,419 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692