|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M08ABDTRKG
Manufacturer Part #:

MC78M08ABDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 8V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 700 mA
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC78M08
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8688IDBT Analog to Digital Converters - ADC 701
TSOP75438WTR Infrared Receivers 2,065
MC33978EK Interface - Specialized 586
TRF1001 Antennas 3,278
IM01GR High Frequency / RF Relays 5,367
TUNS100F12 Switching Power Supplies 69
STEVAL-MKI109V2 Acceleration Sensor Development Tools 36
184042-1 Automotive Connectors 7,060
6437288-1 Automotive Connectors 391
CC2531EMK Development Boards & Kits - Wireless 1
Real Time Availability
Stock:
1,135 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.553
  100: $0.357
  1,000: $0.285
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.241
  10,000: $0.232
  25,000: $0.223
  50,000: $0.219
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692