|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M08ABDTG
Manufacturer Part #:

MC78M08ABDTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 500 mA
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M08
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
63819-0900 Crimpers 149
C8051F120-GQ 8-bit Microcontrollers - MCU 2,954
C8051F580-IM 8-bit Microcontrollers - MCU 269
ITS5215L Power Switch ICs - Power Distribution 1,346
MC79M05BDTG Linear Voltage Regulators 4,141
2512065007Y6 EMI Filter Beads, Chips & Arrays 55,629
MC78M12ABDTG Linear Voltage Regulators 1,559
MC79M08BDTG Linear Voltage Regulators 88
956-015-010R011 D-Sub Backshells 8
Real Time Availability
Stock:
1,776 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  10: $0.553
  100: $0.357
  1,000: $0.285
  2,500: $0.241
  10,000: $0.232
  25,000: $0.223
  50,000: $0.219
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 197847692