|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M06CTG
Manufacturer Part #:

MC78M06CTG

Manufacturer:

Description:
Linear Voltage Regulators 6V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 500 mA
Load Regulation: 120 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 8 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M06
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 4,854
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
TMP36GT9Z Board Mount Temperature Sensors 12,078
S104Z93Z5VL83L0R Ceramic Disc Capacitors 16,384
BQ24073RGTT Battery Management 6,194
53884-3 Power to the Board 1,932
7020B-MTG Heat Sinks 4,925
MC7906CTG Linear Voltage Regulators 1,815
LTL-307G Standard LEDs - Through Hole 16,249
Real Time Availability
Stock:
3,176 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.435
  100: $0.273
  1,000: $0.211
  2,500: $0.18
  10,000: $0.168
  25,000: $0.159
  50,000: $0.155
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023