|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M06CDTRKG
Manufacturer Part #:

MC78M06CDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 6V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 700 mA
Load Regulation: 120 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC78M06
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FA-128 32.0000MF20X-K3 Crystals 36,033
AT91SAM9260B-QU ARM Microcontrollers - MCU 817
828904-2 Automotive Connectors 25,730
24AA64FT-I/OT EEPROM 6,557
CC2540F256RHAR RF Microcontrollers - MCU 2,340
MAX232EIN RS-232 Interface IC 2,816
SS14-E3/61T Schottky Diodes & Rectifiers 36,403
20021121-00010C4LF Headers & Wire Housings 13,822
RK73B1ETTP101J Thick Film Resistors - SMD 1,417,921
15324976 Automotive Connectors 147,580
Real Time Availability
Stock:
0

On Order: 4986 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 106889023