|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M06CDTG
Manufacturer Part #:

MC78M06CDTG

Manufacturer:

Description:
Linear Voltage Regulators 6V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 500 mA
Load Regulation: 120 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 8 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M06
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,608
B340A-13-F Schottky Diodes & Rectifiers 188,263
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
M22-7131042 Headers & Wire Housings 9,504
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 29,488
MMBT2222A Bipolar Transistors - BJT 93,379
TPS7A8101DRBT LDO Voltage Regulators 4,142
UA78M33CKVURG3 Linear Voltage Regulators 7,476
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 106,253
MC78M05CDTRKG Linear Voltage Regulators 23,710
Real Time Availability
Stock:
4,380 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


197847692 147914401 188492425 106889023