|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M06BDTRKG
Manufacturer Part #:

MC78M06BDTRKG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500MA 6V VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 6.25 V
Output Current: 700 mA
Input Voltage MAX: 40 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Brand: ON Semiconductor
Input Voltage MIN: 40 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC78M06
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
PIC16F688-I/P 8-bit Microcontrollers - MCU 11,012
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,000
047SC-2901 Coaxial Cables 5,954
PIC16F88-I/SO 8-bit Microcontrollers - MCU 2,876
OP07CSZ-REEL Precision Amplifiers 14,779
MAX13235EEUP+ RS-232 Interface IC 1,714
MAX4634EUB+ Multiplexer Switch ICs 6,224
TLE4913 Board Mount Hall Effect / Magnetic Sensors 33,848
MC7806BD2TG Linear Voltage Regulators 749
Real Time Availability
Stock:
317 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.645
  100: $0.416
  1,000: $0.333
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.281
  10,000: $0.27
  25,000: $0.26
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425