|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M05BTG
Manufacturer Part #:

MC78M05BTG

Manufacturer:

Description:
Linear Voltage Regulators 5V 500mA Positive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 500 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 7 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M05
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22-23-2021 Headers & Wire Housings 95,113
22-23-2031 Headers & Wire Housings 33,911
MAL202136101E3 Aluminum Electrolytic Capacitors - Leaded 4,821
30310-6002HB Headers & Wire Housings 12,056
576802B00000G Heat Sinks 17,436
ZVN2106A MOSFET 3,982
PIC18F2410-I/SP 8-bit Microcontrollers - MCU 253
V-10G2-1C24-K Basic / Snap Action Switches 372
SS441R Board Mount Hall Effect / Magnetic Sensors 1,483
8311 LED Mounting Hardware 20,959
Real Time Availability
Stock:
2,786 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023