|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M05ACTG
Manufacturer Part #:

MC78M05ACTG

Manufacturer:

Description:
Linear Voltage Regulators 5V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 500 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M05A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ2012S102ATD25 EMI Filter Beads, Chips & Arrays 13,354
FT232BL-REEL USB Interface IC 19,359
AT89S52-24JU 8-bit Microcontrollers - MCU 13,861
DMS-30PC-1-RL-C Digital Panel Meters 361
ECQ-E2224KF Film Capacitors 18,976
BZX85C56-TAP Zener Diodes 20,323
WP7113SRD/D Standard LEDs - Through Hole 16,034
BZX85C47-TAP Zener Diodes 17,230
ECQ-E2154KF Film Capacitors 1,842
WP7113SGD Standard LEDs - Through Hole 14,938
Real Time Availability
Stock:
1,595 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


106889023 197847692 147914401 188492425