|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78M05ACDTG
Manufacturer Part #:

MC78M05ACDTG

Manufacturer:

Description:
Linear Voltage Regulators 5V 500mA Positive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 500 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M05A
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 5,182
2-2178711-0 Headers & Wire Housings 1,790
A000067 Development Boards & Kits - AVR 1,232
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,443
ST-LINK/V2 Programmers - Processor Based 796
V36SE12004NRFA Isolated DC/DC Converters 394
MCP4728-E/UN Digital to Analog Converters - DAC 9,408
EEE-FK1V221P Aluminum Electrolytic Capacitors - SMD 11,912
C3225X5R1E226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,610
742792096 EMI Filter Beads, Chips & Arrays 5,678
Real Time Availability
Stock:
1,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
  2,500: $0.233
  10,000: $0.224
  25,000: $0.216
  50,000: $0.212
  100,000: Quote

To add to a project, please Log In.


188492425 197847692 106889023 147914401