|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78LC50HT1G
Manufacturer Part #:

MC78LC50HT1G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 80mA CMOS LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 12 V
Output Voltage: 5 V
Dropout Voltage - Max: 38 mV at 1 mA
Output Current: 80 mA
Load Regulation: 90 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Input Bias Current - Max: 1 uA
Line Regulation: 0.2 % / V
Maximum Power Dissipation: 0.3 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC78LC
Factory Pack Quantity: 1000
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,955
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,928
502570-0893 Memory Card Connectors 4,836
MCP1416T-E/OT Gate Drivers 14,734
TPS54620RGYT Voltage Regulators - Switching Regulators 2,915
TXS0102DCUR Translation - Voltage Levels 27,724
MAX4376TAUK+T Current Sense Amplifiers 5,799
CRCW06030000Z0EA Thick Film Resistors - SMD 638,902
OPA2338UA Operational Amplifiers - Op Amps 565
5KP24A-E3/54 TVS Diodes - Transient Voltage Suppressors 304
Real Time Availability
Stock:
2,714 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  10: $0.571
  100: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.294
  2,000: $0.248
  10,000: $0.239
  25,000: $0.23
  50,000: $0.226
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 184692549 147914401 156475631 188492425 158646201 197847692 102200356 106889023