|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78LC33NTRG
Manufacturer Part #:

MC78LC33NTRG

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 80mA CMOS LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 12 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 53 mV at 1 mA
Output Current: 80 mA
Load Regulation: 60 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Input Bias Current - Max: 1 uA
Line Regulation: 0.2 % / V
Maximum Power Dissipation: 0.14 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC78LC
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,955
FT230XS-R USB Interface IC 40,193
TPS62163DSGR Voltage Regulators - Switching Regulators 19,188
TC7662BCOA Voltage Regulators - Switching Regulators 5,113
ADT7310TRZ Board Mount Temperature Sensors 876
S5BC-13-F Rectifiers 13,889
BAT-HLD-001 Coin Cell Battery Holders 27,833
BLA31BD601SN4D EMI Filter Beads, Chips & Arrays 11,068
CSTCE8M00G55Z-R0 Resonators 16,808
CY7C68023-56LTXC USB Interface IC 55
Real Time Availability
Stock:
4,380 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.661
  100: $0.426
  1,000: $0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.288
  9,000: $0.277
  24,000: $0.267
  45,000: $0.262
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 197847692 102200356 106889023 147914401 156475631 158646201 184692549 188492425