|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78LC30NTRG
Manufacturer Part #:

MC78LC30NTRG

Manufacturer:

Description:
LDO Voltage Regulators 3.0V 80mA CMOS LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 12 V
Output Voltage: 3 V
Dropout Voltage - Max: 60 mV
Output Current: 80 mA
Load Regulation: 60 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Bias Current - Max: 1 uA
Line Regulation: 0.2 % / V
Maximum Power Dissipation: 0.14 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC78LC
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HV9910BLG-G LED Lighting Drivers 130,279
MKL25Z128VFT4 ARM Microcontrollers - MCU 969
1812L110/33MR Resettable Fuses - PPTC 23,902
S25FL164K0XMFI011 Flash Memory 5,127
PESD5V0L2UU,115 TVS Diode Arrays 14,260
L5970D Voltage Regulators - Switching Regulators 889
22-05-7035 Headers & Wire Housings 3,712
EK-23024-000 Microphones 98
ECS-80-18-5PX-TR Crystals 4,836
SMBJ30A TVS Diodes - Transient Voltage Suppressors 9,009
Real Time Availability
Stock:
4,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.661
  100: $0.426
  1,000: $0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.288
  9,000: $0.277
  24,000: $0.267
  45,000: $0.262
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 147914401 156475631 188492425 106889023 158646201 197847692