|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78LC30HT1G
Manufacturer Part #:

MC78LC30HT1G

Manufacturer:

Description:
LDO Voltage Regulators 3.0V 80mA CMOS LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 12 V
Output Voltage: 3 V
Dropout Voltage - Max: 60 mV at 1 mA
Output Current: 50 mA
Load Regulation: 60 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Input Bias Current - Max: 1 uA
Line Regulation: 0.2 % / V
Maximum Power Dissipation: 0.3 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC78LC
Factory Pack Quantity: 1000
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18LF4620-I/PT 8-bit Microcontrollers - MCU 3,876
BAV99W,115 Diodes - General Purpose, Power, Switching 1,014,102
PIC16F887-I/PT 8-bit Microcontrollers - MCU 3,836
DM3CS-SF Memory Card Connectors 16,108
OPB704WZ Optical Switches, Reflective, Phototransistor Output 2,666
E-L6219DS Motor / Motion / Ignition Controllers & Drivers 1,030
BAT54S Schottky Diodes & Rectifiers 64,175
MMBF170 MOSFET 38,954
ZXMP10A13FTA MOSFET 25,590
53780-0570 Headers & Wire Housings 4,503
Real Time Availability
Stock:
1,535 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.294
  2,000: $0.248
  10,000: $0.239
  25,000: $0.23
  50,000: $0.226
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 197847692 106889023 158646201 147914401 156475631 188492425