|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L24ACPRPG
Manufacturer Part #:

MC78L24ACPRPG

Manufacturer:

Description:
Linear Voltage Regulators 24V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 24 V
Output Current: 100 mA
Load Regulation: 200 mV
Input Voltage MAX: 40 V
Line Regulation: 350 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 26 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Ammo Pack
Polarity: Positive
PSRR / Ripple Rejection - Typ: 45 dB
Series: MC78L24A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16TQC150MYF Tantalum Capacitors - Polymer SMD 5,751
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,968
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,194
794758-1 Pin & Socket Connectors 137,169
LW Q38G-Q1S1-3K6L-1 Standard LEDs - SMD 83,384
CY7C68013A-56LTXC 8-bit Microcontrollers - MCU 1,495
GRM31CR60J476ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,735
MUR820G Rectifiers 4,819
LE33CD-TR LDO Voltage Regulators 4,540
FQPF20N06 MOSFET 1,800
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


147914401 188492425 106889023 197847692