|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L24ACPG
Manufacturer Part #:

MC78L24ACPG

Manufacturer:

Description:
Linear Voltage Regulators 24V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 24 V
Output Current: 100 mA
Load Regulation: 200 mV
Input Voltage MAX: 40 V
Line Regulation: 350 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 26 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 45 dB
Series: MC78L24A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H11L1M Logic Output Optocouplers 26,590
ATF22V10C-15PU SPLD - Simple Programmable Logic Devices 2,298
1-480703-0 Pin & Socket Connectors 34,427
2-520181-2 Terminals 32,400
324075 Terminals 20,722
640919-2 Terminals 12,306
PIC18F4321-I/PT 8-bit Microcontrollers - MCU 801
PR02000208208JR500 Metal Film Resistors - Through Hole 34,510
K104K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 99,781
1935174 Fixed Terminal Blocks 6,134
Real Time Availability
Stock:
661 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


106889023 147914401 188492425 197847692