|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L18ACPRPG
Manufacturer Part #:

MC78L18ACPRPG

Manufacturer:

Description:
Linear Voltage Regulators 18V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 18 V
Output Current: 100 mA
Load Regulation: 170 mV
Input Voltage MAX: 35 V
Line Regulation: 325 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Ammo Pack
Polarity: Positive
Series: MC78L18A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L722A DC Power Connectors 3,209
17E-1724-2 D-Sub Backshells 1,983
50-57-9003 Headers & Wire Housings 12,474
83421-9044 D-Sub Cables 276
102548-6 Headers & Wire Housings 5,579
102917-2 Headers & Wire Housings 2,885
87631-4 Headers & Wire Housings 3,613
T350M476K035AT Tantalum Capacitors - Solid Leaded 780
109P0405H902 DC Fans 531
EC6AW-24S33 Isolated DC/DC Converters 157
Real Time Availability
Stock:
5,956 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


197847692 147914401 188492425 106889023