|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L18ACPG
Manufacturer Part #:

MC78L18ACPG

Manufacturer:

Description:
Linear Voltage Regulators 18V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 18 V
Output Current: 100 mA
Load Regulation: 170 mV
Input Voltage MAX: 35 V
Line Regulation: 325 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 20 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 48 dB
Series: MC78L18A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,193
MCP2551-I/SN CAN Interface IC 21,497
2N3904BU Bipolar Transistors - BJT 65,547
2N7000 MOSFET 25,924
1N5400-E3/54 Rectifiers 9,478
LM4040CIM3-2.5/NOPB Voltage References 4,062
2N3906BU Bipolar Transistors - BJT 35,283
UF4006-E3/54 Rectifiers 8,280
68361-510-000 HP-4AA Black Kit Enclosures, Boxes, & Cases 69
MC79L18ACPG Linear Voltage Regulators 555
Real Time Availability
Stock:
5,967 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


106889023 197847692 147914401 188492425