|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L18ABPG
Manufacturer Part #:

MC78L18ABPG

Manufacturer:

Description:
Linear Voltage Regulators 18V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 18 V
Output Current: 100 mA
Load Regulation: 170 mV
Input Voltage MAX: 35 V
Line Regulation: 325 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 20 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 48 dB
Series: MC78L18A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2003A Darlington Transistors 23,656
1N4007 Rectifiers 242,784
H11F1TVM MOSFET Output Optocouplers 1,374
LM317T Linear Voltage Regulators 14,847
D3209 Low Signal Relays - PCB 710
LME49610TS/NOPB Audio Amplifiers 857
NC4FAH XLR Connectors 1,463
DSP45-16AR Rectifiers 118
MC79L18ACPG Linear Voltage Regulators 555
K104K15X7RF53H5 Multilayer Ceramic Capacitors MLCC - Leaded 24,982
Real Time Availability
Stock:
4,071 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.333
  100: $0.209
  1,000: $0.162
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


188492425 197847692 106889023 147914401