|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L15ACPRAG
Manufacturer Part #:

MC78L15ACPRAG

Manufacturer:

Description:
Linear Voltage Regulators 15V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 100 mA
Load Regulation: 150 mV
Input Voltage MAX: 35 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC78L15A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM501SQ2L Common Mode Filters / Chokes 3,180
XHP70A-01-0000-0D0UH427G High Power LEDs - White 293
TSMP1138 Infrared Receivers 1,887
19002-0001 Terminals 35,760
L722A DC Power Connectors 3,154
MC79L15ACPRAG Linear Voltage Regulators 3,449
CD74HCT11M96 Logic Gates 2,298
SN74HCT14DBR Inverters 3,010
EEE-HAC470WAR Aluminum Electrolytic Capacitors - SMD 728
Real Time Availability
Stock:
2,775 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.336
  100: $0.188
  1,000: $0.141
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.121
  10,000: $0.113
  24,000: $0.104
  50,000: $0.10
  100,000: $0.096

To add to a project, please Log In.


147914401 188492425 106889023 197847692