|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L15ACPG
Manufacturer Part #:

MC78L15ACPG

Manufacturer:

Description:
Linear Voltage Regulators 15V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 100 mA
Load Regulation: 150 mV
Input Voltage MAX: 35 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 17 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 39 dB
Series: MC78L15A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2E-S-DC24V Low Signal Relays - PCB 2,241
4880SG Heat Sinks 6,416
390088-1 Headers & Wire Housings 12,847
640456-2 Headers & Wire Housings 78,341
640456-6 Headers & Wire Housings 24,506
4PCV-08-006 Barrier Terminal Blocks 1,885
MC79L15ACPG Linear Voltage Regulators 6,160
ERJ-6ENF1003V Thick Film Resistors - SMD 220,551
ATS111C Crystals 827
Real Time Availability
Stock:
2,580 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.336
  100: $0.188
  1,000: $0.141
  2,000: $0.121
  10,000: $0.113
  24,000: $0.104
  50,000: $0.10
  100,000: $0.096

To add to a project, please Log In.


197847692 106889023 147914401 188492425