|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L15ABPRAG
Manufacturer Part #:

MC78L15ABPRAG

Manufacturer:

Description:
Linear Voltage Regulators 15V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 100 mA
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 130 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Product: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 39 dB
Series: MC78L15A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP275GPZ Audio Amplifiers 1,050
OPA2277PA Operational Amplifiers - Op Amps 687
OPA4277PA Operational Amplifiers - Op Amps 1,022
IRF520PBF MOSFET 9,370
LF356MX/NOPB Operational Amplifiers - Op Amps 7,276
LME49610TS/NOPB Audio Amplifiers 857
322400B00000G Heat Sinks 3,988
2N3819 RF JFET Transistors 8,491
2N5460 JFET 4,381
MC79L15ABPRPG Linear Voltage Regulators 4,464
Real Time Availability
Stock:
3,821 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.333
  100: $0.209
  1,000: $0.162
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


106889023 197847692 147914401 188492425