|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L15ABPG
Manufacturer Part #:

MC78L15ABPG

Manufacturer:

Description:
Linear Voltage Regulators 15V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 100 mA
Load Regulation: 150 mV
Input Voltage MAX: 35 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 17 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 39 dB
Series: MC78L15A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J112 JFET 81,325
TL072CP Operational Amplifiers - Op Amps 19,161
TL074CN Operational Amplifiers - Op Amps 5,997
LM311N/NOPB Analog Comparators 4,856
1N4148 Diodes - General Purpose, Power, Switching 281,731
CD15FD221FO3F Mica Capacitors 2,374
MC79L15ABPRPG Linear Voltage Regulators 4,464
MC79L15ABPG Linear Voltage Regulators 1,246
MC79L15ACPRAG Linear Voltage Regulators 3,449
2N3906BU Bipolar Transistors - BJT 35,283
Real Time Availability
Stock:
6,525 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.333
  100: $0.209
  1,000: $0.162
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


197847692 106889023 147914401 188492425