|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L12ACPRAG
Manufacturer Part #:

MC78L12ACPRAG

Manufacturer:

Description:
Linear Voltage Regulators 12V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 100 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 250 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC78L12A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM200C-32.768KDZF-UT Crystals 32,272
M48Z35Y-70PC1 NVRAM 629
TYN612MFP SCRs 4,395
09-50-3021 Headers & Wire Housings 43,469
26-48-1241 Headers & Wire Housings 2,375
47948-0001 Antennas 9,853
54722-0204 Board to Board & Mezzanine Connectors 1,963
54722-0304 Board to Board & Mezzanine Connectors 2,720
67800-5003 I/O Connectors 6,055
06031A510JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,350
Real Time Availability
Stock:
3,283 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


106889023 147914401 188492425 197847692