|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L12ACPG
Manufacturer Part #:

MC78L12ACPG

Manufacturer:

Description:
Linear Voltage Regulators 12V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 100 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 250 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 14 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 42 dB
Series: MC78L12A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4880SG Heat Sinks 6,416
1N4148 Diodes - General Purpose, Power, Switching 281,831
OPA134PA Audio Amplifiers 985
3296W-1-103LF Trimmer Resistors - Through Hole 3,379
G6A-234P-ST-US-DC12 Low Signal Relays - PCB 1,110
TL783CKCSE3 Linear Voltage Regulators 4,358
3296W-1-201LF Trimmer Resistors - Through Hole 859
MC79L12ACPG Linear Voltage Regulators 3,370
UF4004 Rectifiers 10,752
3296W-1-100LF Trimmer Resistors - Through Hole 412
Real Time Availability
Stock:
5,368 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.336
  100: $0.188
  1,000: $0.141
  2,000: $0.121
  10,000: $0.113
  24,000: $0.104
  50,000: $0.10
  100,000: $0.096

To add to a project, please Log In.


106889023 197847692 147914401 188492425