|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L12ABPRPG
Manufacturer Part #:

MC78L12ABPRPG

Manufacturer:

Description:
Linear Voltage Regulators 12V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 100 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 250 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Ammo Pack
Polarity: Positive
PSRR / Ripple Rejection - Typ: 42 dB
Series: MC78L12A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFM8BB10F4G-A-QFN20 8-bit Microcontrollers - MCU 279
G5V-2-DC12 Low Signal Relays - PCB 22,868
S29GL256P10TFI010 Flash Memory 3,115
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
ACT45B-220-2P-TL003 Common Mode Filters / Chokes 16,776
ZXMS6004FFTA Power Switch ICs - Power Distribution 28,271
OKL-T/3-W12N-C Non-Isolated DC/DC Converters 1,550
G5LE-14-DC12 General Purpose Relays 13,956
MC79L12ACPRAG Linear Voltage Regulators 3,938
Real Time Availability
Stock:
4,211 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.333
  100: $0.209
  1,000: $0.162
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


147914401 188492425 106889023 197847692