|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L12ABPG
Manufacturer Part #:

MC78L12ABPG

Manufacturer:

Description:
Linear Voltage Regulators 12V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 100 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 250 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 42 dB
Series: MC78L12A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-H-DC12 Low Signal Relays - PCB 7,293
NC3MAH XLR Connectors 9,322
22-23-2021 Headers & Wire Housings 95,113
1N4004 Rectifiers 214,076
LM317T Linear Voltage Regulators 14,847
22-23-2031 Headers & Wire Housings 33,911
NC3FAH1 XLR Connectors 5,138
T93YA502KT20 Trimmer Resistors - Through Hole 2,086
MC79L12ACPRAG Linear Voltage Regulators 3,938
MC79L12ABPG Linear Voltage Regulators 4,424
Real Time Availability
Stock:
1,638 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.333
  100: $0.209
  1,000: $0.162
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


106889023 147914401 188492425 197847692