|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L09ACPG
Manufacturer Part #:

MC78L09ACPG

Manufacturer:

Description:
Linear Voltage Regulators 9V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 9 V
Output Current: 100 mA
Load Regulation: 90 mV
Input Voltage MAX: 30 V
Line Regulation: 175 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 11 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 dB
Series: MC78L09A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,242
CD4093BE Logic Gates 12,382
TL074CN Operational Amplifiers - Op Amps 5,997
C322C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 64,060
LM78L05ACZ Linear Voltage Regulators 1,658
291-1K-RC Carbon Film Resistors - Through Hole 412,974
RGA101M1EBK-0611G Aluminum Electrolytic Capacitors - Leaded 60,529
291-100K-RC Carbon Film Resistors - Through Hole 224,748
1N4002G Rectifiers 13,992
PT6KV-253A2020 Potentiometers 824
Real Time Availability
Stock:
2,582 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.355
  100: $0.198
  1,000: $0.148
  2,000: $0.128
  10,000: $0.12
  24,000: $0.11
  50,000: $0.106
  100,000: $0.101

To add to a project, please Log In.


133453542 147914401 188492425 197847692 106889023