|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L09ABPRAG
Manufacturer Part #:

MC78L09ABPRAG

Manufacturer:

Description:
Linear Voltage Regulators 9V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 9 V
Output Current: 100 mA
Load Regulation: 90 mV
Input Voltage MAX: 30 V
Line Regulation: 175 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 11 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 dB
Series: MC78L09A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9-146284-0 Headers & Wire Housings 901
TL072IP Operational Amplifiers - Op Amps 9,918
CD4051BE Multiplexer Switch ICs 8,839
3296Y-1-104LF Trimmer Resistors - Through Hole 1,129
K103K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 25,599
1N5817-E3/73 Schottky Diodes & Rectifiers 6,718
929974-01-13-RK Headers & Wire Housings 197
DILB20P-223TLF IC & Component Sockets 2,838
ADC0820CCN+ Analog to Digital Converters - ADC 93
250R120U Resettable Fuses - PPTC 433
Real Time Availability
Stock:
2,545 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.333
  100: $0.209
  1,000: $0.162
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.138
  10,000: $0.128
  24,000: $0.122
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


133453542 147914401 188492425 106889023 197847692