|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L08ACPG
Manufacturer Part #:

MC78L08ACPG

Manufacturer:

Description:
Linear Voltage Regulators 8V 100mA Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 100 mA
Load Regulation: 80 mV
Input Voltage MAX: 30 V
Line Regulation: 175 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 10 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 Db
Series: MC78L08A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPSA06 Bipolar Transistors - BJT 47,303
15-29-1024 Headers & Wire Housings 9,155
SR211C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 19,778
MC78L05ACPG Linear Voltage Regulators 8,382
2N3906TA Bipolar Transistors - BJT 36,595
90120-0123 Headers & Wire Housings 4,412
2N3904TA Bipolar Transistors - BJT 14,313
2N4401TFR Bipolar Transistors - BJT 13,089
90120-0122 Headers & Wire Housings 4,370
72XR1KLF Trimmer Resistors - Through Hole 685
Real Time Availability
Stock:
6,839 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.327
  100: $0.183
  1,000: $0.137
  2,000: $0.118
  10,000: $0.11
  24,000: $0.101
  50,000: $0.097
  100,000: $0.094

To add to a project, please Log In.


133453542 106889023 197847692 147914401 188492425