|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L08ABPRAG
Manufacturer Part #:

MC78L08ABPRAG

Manufacturer:

Description:
Linear Voltage Regulators 8V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 100 mA
Load Regulation: 80 mV
Input Voltage MAX: 30 V
Line Regulation: 175 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 30 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC78L08A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 714
776200-1 Automotive Connectors 596
TL783CKCSE3 Linear Voltage Regulators 4,358
SFH 300 FA Phototransistors 11,871
MKS2C031001A00KSSD Film Capacitors 41,600
KLDPX-0302-B DC Power Connectors 2,545
C052K102K2X5CA Multilayer Ceramic Capacitors MLCC - Leaded 13,053
UVZ2W100MHD Aluminum Electrolytic Capacitors - Leaded 4,905
776275-1 Automotive Connectors 242
BZX85C39-TR Zener Diodes 9,948
Real Time Availability
Stock:
3,798 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.133
  10,000: $0.124
  24,000: $0.118
  50,000: $0.115
  100,000: $0.11

To add to a project, please Log In.


197847692 106889023 147914401 188492425