|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC78L08ABPG
Manufacturer Part #:

MC78L08ABPG

Manufacturer:

Description:
Linear Voltage Regulators 8V 100mA Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 100 mA
Load Regulation: 80 mV
Input Voltage MAX: 30 V
Line Regulation: 175 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 57 dB
Series: MC78L08A
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF1002V Thick Film Resistors - SMD 15,758
LM78L05ACZ Linear Voltage Regulators 1,658
1N4148 Diodes - General Purpose, Power, Switching 281,831
MMBT3904 Bipolar Transistors - BJT 142,652
LM317TG Linear Voltage Regulators 21,959
2N3904 Bipolar Transistors - BJT 41,897
2N3906 Bipolar Transistors - BJT 26,679
L79L08ACZ-AP Linear Voltage Regulators 5,742
1N914 Diodes - General Purpose, Power, Switching 163,183
1N5248B-TR Zener Diodes 32,176
Real Time Availability
Stock:
14,469 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
  2,000: $0.133
  10,000: $0.124
  24,000: $0.118
  50,000: $0.115
  100,000: $0.11

To add to a project, please Log In.


133453542 197847692 147914401 188492425 106889023